Amphenol 75-69236-52L technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper |
| Contact Plating | Silver |
| Gender | Receptacle |
| Mount | Panel |
| Number of Contacts | 52 |
| Reach SVHC Compliant | No |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 75-69236-52L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.