Amphenol 75060-013 technical specifications.
| Board Thickness | 0.062inch |
| Contact Material | Copper |
| Contact Plating | Gold |
| Flange Diameter | 0.05inch |
| Length | 0.186inch |
| Mount | Through Hole |
| Packaging | Bulk |
| Series | Minisert™ |
| Socket Depth | 0.11inch |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 75060-013 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.