Male pin connector with 4 positions and 4 contacts, featuring a straight, through-hole mount orientation. This BERGSTIK® series component offers a 3A current rating and 1.5kV voltage rating, with gold GXT plating on bronze contacts. The black housing measures 2.8mm in depth and 10.16mm in length, with a 2.54mm pitch.
Amphenol 75160-101-04LF technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 0.225inch |
| Contact Plating | Gold, GXT |
| Contact Post Length | 2.54mm |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 2.8mm |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Series | BERGSTIK®, MezzSelect™, Basics+ |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 75160-101-04LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.