Unshrouded header with 16 positions and a 2.54mm pitch, featuring straight orientation and top entry. This male connector utilizes bronze contacts with gold, GXT plating and a 3A current rating. Designed for through-hole mounting with solder termination, it offers a 1.5kV voltage rating and a black housing.
Amphenol 75160-101-16LF technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 0.225inch |
| Contact Plating | Gold, GXT |
| Contact Post Length | 2.54mm |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 2.8mm |
| Gender | Male |
| Housing Color | Black |
| Length | 40.64mm |
| Mount | Through Hole |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 200 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | BERGSTIK®, MezzSelect™, Basics+ |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 75160-101-16LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.