2-position, 1-row male pin header with 2.54mm pitch, designed for through-hole mounting. Features gold-plated bronze contacts for reliable connectivity, rated for 3A current and 1.5kV voltage. Straight orientation and solder termination ensure secure installation. Black housing and bulk packaging for efficient integration.
Amphenol 75160-102-02 technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 0.23inch |
| Contact Plating | Gold, GXT |
| Contact Post Length | 3.43mm |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 2.8mm |
| Gender | Male |
| Housing Color | Black |
| Length | 5.08mm |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | BERGSTIK®, MezzSelect™, Basics+ |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 75160-102-02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.