Unshrouded header with 36 positions and a 2.54mm pitch. Features straight, top-entry, through-hole mounting with solder termination. Male pin contacts are made of bronze with Gold, GXT plating, offering a 3A current rating and 250V AC voltage rating. Housing is black polyamide with glass fill, operating from -65°C to 125°C.
Amphenol 75160-105-36LF technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 0.225inch |
| Contact Plating | Gold, GXT |
| Contact Post Length | 10.16mm |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 2.8mm |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Lead Pitch | 2.54mm |
| Length | 91.44mm |
| Material | Glass, Polyamide |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Contacts | 36 |
| Number of Poles | 36 |
| Number of Positions | 36 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pin Length | 5.72mm |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | BergStik |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 75160-105-36LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.