Amphenol 75160-107-16LF technical specifications.
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 5.72mm |
| Contact Plating | Gold, GXT |
| Contact Post Length | 15.24mm |
| Current Rating | 3A |
| Depth | 2.8mm |
| Housing Color | Black |
| Length | 40.64mm |
| Number of Contacts | 16 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 200 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | BergStik |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 75160-107-16LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.