Rectangular connector featuring a straight, male pin contact type with a 2.54mm pitch. This through-hole mount component offers a 3A current rating and 1.5kV voltage rating, with gold-plated bronze contacts for reliable mating. It includes 2 positions across 1 row, a 2.8mm depth, and a 5.08mm length, all housed in black.
Amphenol 75160-118-02 technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 0.225inch |
| Contact Plating | Gold, GXT |
| Contact Post Length | 3.05mm |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 2.8mm |
| Gender | Male |
| Housing Color | Black |
| Length | 5.08mm |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | BERGSTIK®, MezzSelect™, Basics+ |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 75160-118-02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.