Amphenol 75160-119-12 technical specifications.
| Color | Black |
| Contact Mating Length | 0.505inch |
| Contact Plating | Gold, GXT |
| Contact Type | Male Pin |
| Mount | Through Hole |
| Number of Positions | 12 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | No |
| Series | BERGSTIK®, MezzSelect™, Basics+ |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 75160-119-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.