Unshrouded header with 13 positions and a 2.54mm pitch, featuring male pin contacts made of gold-plated bronze. This straight, top-entry component offers a 3A current rating and 1.5kV voltage rating, with a contact mating length of 0.505 inches and a contact post length of 3.05mm. The black housing is designed for through-hole mounting with solder termination and a depth of 2.8mm. RoHS compliant and supplied in bulk packaging.
Amphenol 75160-119-13LF technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 0.505inch |
| Contact Plating | Gold, GXT |
| Contact Post Length | 3.05mm |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 2.8mm |
| Gender | Male |
| Housing Color | Black |
| Length | 33.02mm |
| Mount | Through Hole |
| Number of Contacts | 13 |
| Number of Positions | 13 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 200 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | BERGSTIK®, MezzSelect™, Basics+ |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 75160-119-13LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.