This 3-pin male header features a thermoplastic insulator and a gold finish with a nickel barrier. It is rated for a maximum current of 1.5A and can withstand a dielectric voltage of 1400VAC. The header is designed for commercial reliability and is compliant with ROHS standards. It has a straight mounting style and a black insulator color. The connector is plated with 30 microns of gold and nickel, and has a UL flammability rating of 94V-0.
Amphenol 75160-122-03LF technical specifications.
| Termination Type | SOLDER |
| Insulator Material | THERMOPLASTIC |
| Total Number of Contacts | 3 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | 75160 |
| Mounting Style | STRAIGHT |
| Rated Current (Signal) | 1.5 |
| Dielectric Withstanding Voltage | 1400VAC |
| Insulator Color | BLACK |
| UL Flammability Code | 94V-0 |
| Number Of PCB Rows | 1 |
| Plating Thickness | 30u |
| Number Of Connectors | ONE |
| Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8536.69.40.40 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Amphenol 75160-122-03LF to view detailed technical specifications.
No datasheet is available for this part.