Male pin connector with 11 positions and 11 contacts, featuring a 2.54mm pitch and 3A current rating. This straight, through-hole mount component has gold-plated bronze contacts and a 3.05mm contact post length. The black housing is made of durable material, offering a 1.5kV voltage rating and lead-free, RoHS-compliant construction.
Amphenol 75160-132-11LF technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 0.405inch |
| Contact Plating | Gold, GXT |
| Contact Post Length | 3.05mm |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 2.8mm |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 27.94mm |
| Mount | Through Hole |
| Number of Contacts | 11 |
| Number of Positions | 11 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | BERGSTIK®, MezzSelect™, Basics+ |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 75160-132-11LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.