2-position, 1-row unshrouded header with straight, top-entry orientation. Features 2.54mm pitch and through-hole mounting for solder termination. Male pin contacts are made of bronze with gold, GXT plating, offering a 3A current rating and 1.5kV voltage rating. Black housing and a 3.12mm contact post length.
Amphenol 75160-150-02LF technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 0.23inch |
| Contact Plating | Gold, GXT |
| Contact Post Length | 3.12mm |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 2.8mm |
| Gender | Male |
| Housing Color | Black |
| Length | 5.08mm |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | BERGSTIK®, MezzSelect™, Basics+ |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 75160-150-02LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.