Unshrouded header, straight orientation, 4 positions, 1 row, 2.54mm pitch. Features male pin contacts made of bronze with gold, tin, and matte plating, offering a 3A current rating and 1.5kV voltage rating. Termination is solder with a contact mating length of 0.225 inches and contact post length of 3.05mm. Housing is black, with a depth of 2.8mm and overall length of 10.16mm. Through-hole mount, RoHS compliant, and supplied in bulk packaging.
Amphenol 75160-318-04LF technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 0.225inch |
| Contact Plating | Gold, Tin, Matte |
| Contact Post Length | 3.05mm |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 2.8mm |
| Gender | Male |
| Housing Color | Black |
| Length | 10.16mm |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | BERGSTIK®, MezzSelect™, Basics+ |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 75160-318-04LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.