This male pin connector features a straight, through-hole mount design with 36 positions across a single row. Constructed with bronze contacts plated in gold and tin, it offers a 3A current rating and a 1.5kV voltage rating. The black housing measures 2.8mm in depth and 91.44mm in length, with a 2.54mm pitch.
Amphenol 75160-318-36LF technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 0.225inch |
| Contact Plating | Gold, Tin |
| Contact Post Length | 3.05mm |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 2.8mm |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 91.44mm |
| Mount | Through Hole |
| Number of Contacts | 36 |
| Number of Positions | 36 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Series | BERGSTIK®, MezzSelect™, Basics+ |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 75160-318-36LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.