Unshrouded header, 8 positions, 2.54mm pitch, straight orientation, top entry, through-hole mount. Features male pin contacts made of bronze with gold and tin plating, a 3A current rating, and a 1.5kV voltage rating. Housing is black, with a contact mating length of 0.335 inches and contact post length of 3.18mm. Lead-free construction, packaged in bulk.
Amphenol 75160-325-08LF technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 0.335inch |
| Contact Plating | Gold, Tin |
| Contact Post Length | 3.18mm |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 2.8mm |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 20.32mm |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Series | BERGSTIK®, MezzSelect™, Basics+ |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 75160-325-08LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.