Amphenol 75160-329-36 technical specifications.
| Color | Black |
| Contact Mating Length | 0.69inch |
| Contact Plating | Tin, Lead |
| Contact Type | Male Pin |
| Mount | Through Hole |
| Number of Positions | 36 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | No |
| Series | BERGSTIK®, MezzSelect™, Basics+ |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 75160-329-36 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.