Unshrouded header, 2 positions, 2 contacts, 1 row, 2.54mm pitch, straight orientation, top entry, male pin contact type, solder termination, through-hole mount. Features bronze male contacts with gold and tin plating, 3A current rating, and 1.5kV voltage rating. Black housing color, 3.3mm contact post length, 2.8mm depth, and 5.08mm length. Lead-free construction.
Amphenol 75160-379-02LF technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 0.13inch |
| Contact Plating | Gold, Tin |
| Contact Post Length | 3.3mm |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 2.8mm |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 5.08mm |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Series | BERGSTIK®, MezzSelect™, Basics+ |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 75160-379-02LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.