Unshrouded header, 36 positions, 1 row, 2.54mm pitch, right-angle orientation, male pin contact type, bronze contact material with gold GXT plating, 3A current rating, 1.5kV voltage rating, solder termination, through-hole mount, black housing color, lead-free and RoHS compliant.
Amphenol 75168-101-36LF technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 0.225inch |
| Contact Plating | Gold, GXT |
| Contact Post Length | 2.57mm |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 9.65mm |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 91.44mm |
| Mount | Through Hole |
| Number of Contacts | 36 |
| Number of Positions | 36 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | BERGSTIK®, MezzSelect™, Basics+ |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 75168-101-36LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.