2-position, unshrouded header with male pin contacts on a 2.54mm pitch. Features right-angle, side-entry mounting with through-hole termination and a 3.45mm contact post length. Rated for 3A current and 1.5kV voltage, with gold GXT plating on bronze contacts. Black housing, 9.65mm depth, 5.08mm length, and lead-free construction.
Amphenol 75168-113-02LF technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 0.225inch |
| Contact Plating | Gold, GXT |
| Contact Post Length | 3.45mm |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 9.65mm |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 5.08mm |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Series | BERGSTIK®, MezzSelect™, Basics+ |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 75168-113-02LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.