Unshrouded header with 36 positions and a 2.54mm pitch, featuring a right-angle, side-entry, through-hole mounting orientation. This male connector offers a 3A current rating and 1.5kV voltage rating, with gold-plated bronze male pin contacts. The black housing is constructed from durable materials, and the component is lead-free and RoHS compliant.
Amphenol 75168-116-36LF technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 0.335inch |
| Contact Plating | Gold, GXT |
| Contact Post Length | 3mm |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 12.45mm |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 91.44mm |
| Mount | Through Hole |
| Number of Contacts | 36 |
| Number of Positions | 36 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | BERGSTIK®, MezzSelect™, Basics+ |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 75168-116-36LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.