Amphenol 75168-124-36LF technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold, GXT |
| Depth | 9.28mm |
| Housing Color | Black |
| Length | 91.44mm |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bag |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 75168-124-36LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.