Amphenol 75168-322-06LF technical specifications.
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 11.71mm |
| Contact Plating | Gold, Tin |
| Contact Post Length | 3.2mm |
| Current Rating | 3A |
| Depth | 15.65mm |
| Housing Color | Black |
| Length | 15.24mm |
| Number of Contacts | 6 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | BergStik |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 75168-322-06LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.