Amphenol 75168-327-08LF technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.14inch |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Depth | 7.49mm |
| Housing Color | Black |
| Length | 20.32mm |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | BERGSTIK®, MezzSelect™, Basics+ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 75168-327-08LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.