Unshrouded header, 6 positions, 1 row, 2.54mm pitch, right-angle orientation, male pin contact type, bronze contact material with gold and tin plating. Features a 3A current rating and 1.5kV voltage rating. Solder termination, through-hole mount, black housing color.
Amphenol 75168-507-06LF technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 0.225inch |
| Contact Plating | Gold, Tin |
| Contact Post Length | 5.11mm |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 12.19mm |
| Gender | Male |
| Housing Color | Black |
| Length | 15.24mm |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Series | BERGSTIK®, MezzSelect™, Basics+ |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 75168-507-06LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.