Right-angle male pin connector with 36 positions and 36 contacts, featuring gold-plated bronze contacts for a 3A current rating and 1.5kV voltage rating. This through-hole mount component offers a 2.54mm pitch and a contact mating length of 0.225 inches, with a contact post length of 2.57mm. The black housing is lead-free and RoHS compliant, with a depth of 9.65mm and a total length of 91.44mm.
Amphenol 75168-801-36LF technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 0.225inch |
| Contact Plating | Gold, GXT |
| Contact Post Length | 2.57mm |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 9.65mm |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 91.44mm |
| Mount | Through Hole |
| Number of Contacts | 36 |
| Number of Positions | 36 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | BERGSTIK®, MezzSelect™, Basics+ |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 75168-801-36LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.