18-position straight male pin header with a 5.08mm pitch, designed for through-hole mounting. Features gold-plated bronze contacts with a 3A current rating and 1.5kV voltage rating, offering a mating length of 0.23 inches. The black housing is constructed from durable material, ensuring lead-free and RoHS compliant operation. This connector is suitable for solder termination and is supplied in bulk packaging.
Amphenol 75188-102-18LF technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 0.23inch |
| Contact Plating | Gold, GXT |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 2.8mm |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 88.9mm |
| Mount | Through Hole |
| Number of Contacts | 18 |
| Number of Positions | 18 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Series | BERGSTIK®, MezzSelect™, Basics+ |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 75188-102-18LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.