Amphenol 75188-319-18LF technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.505inch |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Depth | 2.8mm |
| Housing Color | Black |
| Length | 88.9mm |
| Mount | Through Hole |
| Number of Contacts | 18 |
| Number of Positions | 18 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | BERGSTIK®, MezzSelect™, Basics+ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 75188-319-18LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.