Amphenol 75189-11305LF technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 9.96mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 22.86mm |
| Number of Contacts | 5 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 75189-11305LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.