Amphenol 75231-025LF technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Length | 11.17mm |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 10000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Mini-PV™, Basics+ |
| Termination | Crimp |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 75231-025LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.