Amphenol 75401-006 technical specifications.
| Contact Material | Copper Alloy, Bronze |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 5A |
| Mount | Through Hole |
| Package Quantity | 12500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | BergPin |
| Termination | Solder |
| Voltage Rating | 1kV |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 75401-006 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.