Amphenol 75401-007LF technical specifications.
| Contact Material | Copper Alloy, Bronze |
| Contact Plating | Gold |
| Current Rating | 5A |
| Gender | Male |
| Lead Free | Lead Free |
| Length | 14.73mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Orientation | Straight |
| Package Quantity | 12500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | BergPin |
| Termination | Solder |
| Voltage Rating | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 75401-007LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.