Amphenol 75403-002 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Nickel, Gold |
| Contact Type | Signal |
| Gender | Male |
| Mount | Through Hole |
| Package Quantity | 12500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | 75403 |
| Termination | Pin |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 75403-002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.