Amphenol 75404-013LF technical specifications.
| Board Thickness | 0.125inch |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Bronze |
| Contact Plating | Tin |
| Current Rating | 5A |
| Insulation | Non-Insulated |
| Length | 0.86inch |
| Max Current Rating | 5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Orientation | Straight |
| Package Quantity | 12500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Bergpin® |
| Termination | Solder |
| Voltage Rating | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 75404-013LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.