Amphenol 75405-002 technical specifications.
| Contact Plating | Nickel |
| Gender | Male |
| Package Quantity | 12500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | 75405 |
| Termination | Pin |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 75405-002 to view detailed technical specifications.
No datasheet is available for this part.