Amphenol 75405-002LF technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Package Quantity | 12500 |
| RoHS Compliant | Yes |
| Series | 75405 |
| Termination | Pin |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 75405-002LF to view detailed technical specifications.
No datasheet is available for this part.