Amphenol 75405-003LF technical specifications.
| Contact Material | Bronze |
| Contact Plating | GXT |
| Contact Type | Signal |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 75405-003LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.