The Bergpin Signal Contact is a high-current, high-voltage contact designed for use in through-hole applications. With a maximum operating temperature range of -40°C to 125°C, this contact is suitable for use in a variety of environments. The contact is made of copper and bronze with a gold, GXT, and nickel plating, and is available in a package quantity of 12,500. The contact is RoHS compliant and is suitable for use in signal and power applications.
Amphenol 75405-005LF technical specifications.
| Board Thickness | 0.125inch |
| Contact Material | Copper, Bronze |
| Contact Plating | Gold, GXT, Nickel |
| Insulation | Non-Insulated |
| Length | 13.46mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Orientation | Straight |
| Package Quantity | 12500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Bergpin® |
| Termination | Solder |
| Voltage Rating | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 75405-005LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
