Amphenol 75409-001 technical specifications.
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Plating | Nickel, Gold |
| Gender | Male |
| Length | 8.76mm |
| Max Current Rating | 5A |
| Mount | Through Hole |
| Orientation | Straight |
| Package Quantity | 12500 |
| Packaging | Tape and Reel |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Series | BergPin |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 75409-001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.