Amphenol 75409-009LF technical specifications.
| Contact Material | Copper, Bronze |
| Contact Plating | Gold |
| Contact Type | Signal |
| Gender | Male |
| Length | 17.4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 12500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 75409-009LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.