Amphenol 75481-023 technical specifications.
| Board Thickness | 0.125inch |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Insulation | Non-Insulated |
| Length | 0.345inch |
| Max Current Rating | 5A |
| Mount | Through Hole |
| Orientation | Straight |
| Package Quantity | 12500 |
| Packaging | Tape and Reel |
| Series | Bergpin® |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 75481-023 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.