Amphenol 75481-051 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Length | 9.56mm |
| Max Current Rating | 5A |
| Mount | Through Hole |
| Orientation | Straight |
| Package Quantity | 12500 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 75481-051 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.