
This straight pin header features a signal contact type and a maximum current rating of 5A. It has a body orientation of straight and is designed for through-hole mounting. The product length is 10.92mm. The operating temperature range is from -40°C to 125°C.
Amphenol 75485-003LF technical specifications.
| Body Orientation | Straight |
| Mounting | Through Hole |
| Product Length (mm) | 10.92 |
| Contact Type | Signal |
| Gender | PIN |
| Termination Method | Solder |
| Max Current Rating | 5A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Cage Code | 22526 |
| EU RoHS | Yes |
| HTS Code | 8536694051 |
| Schedule B | 8536695050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Amphenol 75485-003LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.