The Bergpin Signal Contact is a through-hole contact with a maximum current rating of 3A and an operating temperature range of -55°C to 85°C. It features a gold-plated contact with a bronze base and is suitable for use in signal and power applications. The contact is available in a package quantity of 12,500 and is supplied on tape and reel. The contact material is bronze with a gold plating, and the insulation is non-insulated.
Amphenol 75485-038 technical specifications.
| Board Thickness | 0.125inch |
| Contact Material | Bronze |
| Contact Plating | Gold, GXT |
| Insulation | Non-Insulated |
| Length | 0.34inch |
| Max Current Rating | 3A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Orientation | Straight |
| Package Quantity | 12500 |
| Packaging | Tape and Reel |
| Series | Bergpin® |
| Termination | Solder |
| Wire/Cable Gauge | 29AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 75485-038 to view detailed technical specifications.
No datasheet is available for this part.