Amphenol 75491-002 technical specifications.
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Package Quantity | 12500 |
| Pitch | 2.54mm |
| Series | TriPin |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 75491-002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.