Amphenol 75540-001 technical specifications.
| Board Thickness | 0.062inch |
| Contact Material | Copper |
| Contact Plating | Gold |
| Flange Diameter | 0.05inch |
| Length | 0.186inch |
| Number of Positions | 13 |
| Package Quantity | 25000 |
| Packaging | Tape and Reel |
| Pitch | 2.54mm |
| Series | Minisert™ |
| Socket Depth | 0.11inch |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 75540-001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.