Amphenol 75540-002 technical specifications.
| Board Thickness | 0.062inch |
| Contact Material | Copper |
| Contact Plating | Gold |
| Flange Diameter | 0.05inch |
| Lead Free | Lead Free |
| Length | 0.186inch |
| Mounting Hole Diameter | 0.06inch |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Series | Minisert™ |
| Socket Depth | 0.11inch |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 75540-002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.