Amphenol 75543-007LF technical specifications.
| Contact Material | Copper Alloy, Brass |
| Contact Plating | Gold, Tin |
| Contact Type | Signal |
| Current Rating | 3A |
| Mount | Cable |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Mini-PV |
| Termination | Crimp |
| Voltage Rating | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 75543-007LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.