Amphenol 75543-008LF technical specifications.
| Contact Material | Copper Alloy, Brass |
| Contact Plating | Gold, Tin |
| Contact Type | Signal |
| Current Rating | 3A |
| Gender | Female |
| Mount | Socket |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Mini-PV™, Basics+ |
| Termination | Crimp |
| Voltage Rating | 1kV |
| Wire Gauge (Max) | 36AWG |
| Wire Gauge (Min) | 32AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 75543-008LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.