Amphenol 75653-005 technical specifications.
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Tin |
| Package Quantity | 8000 |
| RoHS Compliant | No |
| Termination | Crimp |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 26AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 75653-005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.